
EDT687M010S9PAA | |
|---|---|
DigiKey Part Number | 399-20537-2-ND - Tape & Reel (TR) 399-20537-1-ND - Cut Tape (CT) 399-20537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT687M010S9PAA |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT687M010S9PAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 257.143 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TC1A681UP | Panasonic Industry | 1.350 | PCE5256CT-ND | kr.9.29000 | Parametric Equivalent |
| EEE-TC1C681UP | Panasonic Industry | 984 | PCE5259CT-ND | kr.9.29000 | Parametric Equivalent |
| EMHL160ARA681MJA0G | Chemi-Con | 480 | 565-EMHL160ARA681MJA0GCT-ND | kr.14.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.79000 | kr.6.79 |
| 10 | kr.4.32700 | kr.43.27 |
| 50 | kr.3.28580 | kr.164.29 |
| 100 | kr.2.95630 | kr.295.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.38914 | kr.1,194.57 |
| 1.000 | kr.2.21030 | kr.2,210.30 |
| 1.500 | kr.2.12005 | kr.3,180.07 |
| 2.500 | kr.2.01941 | kr.5,048.53 |
| 3.500 | kr.1.96027 | kr.6,860.94 |
| 5.000 | kr.1.90312 | kr.9,515.60 |
| Unit Price without VAT: | kr.6.79000 |
|---|---|
| Unit Price with VAT: | kr.8.48750 |

