MFG_EDT-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDT687M010S9PAA

DigiKey Part Number
399-20537-2-ND - Tape & Reel (TR)
399-20537-1-ND - Cut Tape (CT)
399-20537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDT687M010S9PAA
Description
CAP ALUM 680UF 20% 10V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EDT687M010S9PAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
257.143 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.4.16000kr.41.60
50kr.3.16040kr.158.02
100kr.2.84350kr.284.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.29786kr.1,148.93
1.000kr.2.12589kr.2,125.89
1.500kr.2.03904kr.3,058.56
2.500kr.1.94227kr.4,855.68
3.500kr.1.88537kr.6,598.80
5.000kr.1.83041kr.9,152.05
6.000kr.1.80428kr.10,825.68
12.000kr.1.71582kr.20,589.84
12.500kr.1.71111kr.21,388.88
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250