MFG_EDT-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDT476M035S9LAA

DigiKey Part Number
399-20532-2-ND - Tape & Reel (TR)
399-20532-1-ND - Cut Tape (CT)
399-20532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDT476M035S9LAA
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EDT476M035S9LAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
107.143 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.054
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.2.75800kr.27.58
50kr.2.06200kr.103.10
100kr.1.84190kr.184.19
500kr.1.46240kr.731.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.34259kr.1,342.59
2.000kr.1.24301kr.2,486.02
3.000kr.1.19273kr.3,578.19
5.000kr.1.13669kr.5,683.45
7.000kr.1.10373kr.7,726.11
10.000kr.1.07191kr.10,719.10
12.000kr.1.05677kr.12,681.24
24.000kr.1.00554kr.24,132.96
25.000kr.1.00282kr.25,070.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500