Upgrade
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

EDT337M010S9MAA | |
|---|---|
DigiKey Part Number | 399-20527-2-ND - Tape & Reel (TR) 399-20527-1-ND - Cut Tape (CT) 399-20527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT337M010S9MAA |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT337M010S9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 185.714 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 |
| 10 | kr.3.14900 | kr.31.49 |
| 50 | kr.2.36540 | kr.118.27 |
| 100 | kr.2.11780 | kr.211.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.69062 | kr.845.31 |
| 1.000 | kr.1.55603 | kr.1,556.03 |
| 1.500 | kr.1.48809 | kr.2,232.13 |
| 2.500 | kr.1.41230 | kr.3,530.75 |
| 3.500 | kr.1.36773 | kr.4,787.05 |
| 5.000 | kr.1.32468 | kr.6,623.40 |
| 6.000 | kr.1.30420 | kr.7,825.20 |
| 12.000 | kr.1.23491 | kr.14,818.92 |
| 12.500 | kr.1.23122 | kr.15,390.25 |
| Unit Price without VAT: | kr.4.99000 |
|---|---|
| Unit Price with VAT: | kr.6.23750 |







