MFG_EDT-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDT227M010S9MAA

DigiKey Part Number
399-20521-2-ND - Tape & Reel (TR)
399-20521-1-ND - Cut Tape (CT)
399-20521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDT227M010S9MAA
Description
CAP ALUM 220UF 20% 10V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EDT227M010S9MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
185.714 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.896
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.93000kr.4.93
10kr.3.09800kr.30.98
50kr.2.32960kr.116.48
100kr.2.08510kr.208.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.66374kr.831.87
1.000kr.1.53082kr.1,530.82
1.500kr.1.46377kr.2,195.66
2.500kr.1.38893kr.3,472.32
3.500kr.1.34493kr.4,707.26
5.000kr.1.30243kr.6,512.15
6.000kr.1.28222kr.7,693.32
12.000kr.1.21381kr.14,565.72
12.500kr.1.21016kr.15,127.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.93000
Unit Price with VAT:kr.6.16250