
EDT107M035S9MAA | |
|---|---|
DigiKey Part Number | 399-20516-2-ND - Tape & Reel (TR) 399-20516-1-ND - Cut Tape (CT) 399-20516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT107M035S9MAA |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT107M035S9MAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 185.714 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TGV100M8X10.5 | Rubycon | 989 | 1189-2692-1-ND | kr.8.56000 | Parametric Equivalent |
| 35THV100M8X10.5 | Rubycon | 48.686 | 1189-2055-1-ND | kr.5.14000 | Parametric Equivalent |
| 35TXV100M8X10.5 | Rubycon | 82.315 | 1189-2129-1-ND | kr.5.20000 | Parametric Equivalent |
| EEE-TC1V101P | Panasonic Industry | 425 | PCE5135CT-ND | kr.7.54000 | Parametric Equivalent |
| EEE-TG1V101UP | Panasonic Industry | 2.009 | PCE4110CT-ND | kr.7.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.30900 | kr.33.09 |
| 50 | kr.2.49160 | kr.124.58 |
| 100 | kr.2.23230 | kr.223.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.78394 | kr.891.97 |
| 1.000 | kr.1.64257 | kr.1,642.57 |
| 1.500 | kr.1.57122 | kr.2,356.83 |
| 2.500 | kr.1.49168 | kr.3,729.20 |
| 3.500 | kr.1.44489 | kr.5,057.11 |
| 5.000 | kr.1.39971 | kr.6,998.55 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

