
EDK476M050S9HAA | |
|---|---|
DigiKey Part Number | 399-EDK476M050S9HAATR-ND - Tape & Reel (TR) 399-EDK476M050S9HAACT-ND - Cut Tape (CT) 399-EDK476M050S9HAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK476M050S9HAA |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK476M050S9HAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 112.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50TZV47M6.3X8 | Rubycon | 1 | 1189-1657-1-ND | kr.3.55000 | Upgrade |
| AFK476M50X16T-F | Cornell Dubilier Knowles | 2.249 | 338-2202-1-ND | kr.6.97000 | Upgrade |
| AVS476M50X16T-F | Cornell Dubilier Knowles | 840 | 338-AVS476M50X16T-FCT-ND | kr.6.02000 | Parametric Equivalent |
| EEE-1HA470XAP | Panasonic Industry | 4.931 | PCE4622CT-ND | kr.3.49000 | Parametric Equivalent |
| EEE-1HA470XP | Panasonic Industry | 22.613 | PCE3929CT-ND | kr.3.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.94000 | kr.19.40 |
| 50 | kr.1.43540 | kr.71.77 |
| 100 | kr.1.27430 | kr.127.43 |
| 500 | kr.0.99538 | kr.497.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.90732 | kr.907.32 |
| 2.000 | kr.0.83406 | kr.1,668.12 |
| 3.000 | kr.0.79709 | kr.2,391.27 |
| 5.000 | kr.0.75584 | kr.3,779.20 |
| 7.000 | kr.0.73159 | kr.5,121.13 |
| 10.000 | kr.0.70816 | kr.7,081.60 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

