
EDK476M050A9HAA | |
|---|---|
DigiKey Part Number  | 399-6690-2-ND - Tape & Reel (TR) 399-6690-1-ND - Cut Tape (CT) 399-6690-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | EDK476M050A9HAA  | 
Description  | CAP ALUM 47UF 20% 50V SMD  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | EDK476M050A9HAA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 50 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 90 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 112.5 mA @ 10 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.248" Dia (6.30mm)  | |
Height - Seated (Max)  | 0.315" (8.00mm)  | |
Surface Mount Land Size  | 0.260" L x 0.307" W (6.60mm x 7.80mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 | 
| 10 | kr.2.14400 | kr.21.44 | 
| 50 | kr.1.59240 | kr.79.62 | 
| 100 | kr.1.41700 | kr.141.70 | 
| 500 | kr.1.11270 | kr.556.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.01677 | kr.1,016.77 | 
| 2.000 | kr.0.93693 | kr.1,873.86 | 
| 3.000 | kr.0.89664 | kr.2,689.92 | 
| 5.000 | kr.0.85171 | kr.4,258.55 | 
| 7.000 | kr.0.82529 | kr.5,777.03 | 
| 10.000 | kr.0.79977 | kr.7,997.70 | 
| 12.000 | kr.0.78763 | kr.9,451.56 | 
| 24.000 | kr.0.74655 | kr.17,917.20 | 
| 25.000 | kr.0.74436 | kr.18,609.00 | 
| Unit Price without VAT: | kr.3.46000 | 
|---|---|
| Unit Price with VAT: | kr.4.32500 | 

