
| EDK476M025A9GAA | |
|---|---|
| DigiKey Part Number | 399-6051-2-ND - Tape & Reel (TR) 399-6051-1-ND - Cut Tape (CT) 399-6051-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | EDK476M025A9GAA | 
| Description | CAP ALUM 47UF 20% 25V SMD | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | EDK476M025A9GAA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 25 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 85°C | |
| Operating Temperature | -40°C ~ 85°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 87.5 mA @ 10 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.248" Dia (6.30mm) | |
| Height - Seated (Max) | 0.217" (5.50mm) | |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 | 
| 10 | kr.1.52300 | kr.15.23 | 
| 50 | kr.1.11740 | kr.55.87 | 
| 100 | kr.0.98820 | kr.98.82 | 
| 500 | kr.0.76492 | kr.382.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.69434 | kr.694.34 | 
| 2.000 | kr.0.63565 | kr.1,271.30 | 
| 3.000 | kr.0.60602 | kr.1,818.06 | 
| 5.000 | kr.0.57297 | kr.2,864.85 | 
| 7.000 | kr.0.55353 | kr.3,874.71 | 
| 10.000 | kr.0.53475 | kr.5,347.50 | 
| 12.000 | kr.0.52581 | kr.6,309.72 | 
| 24.000 | kr.0.49558 | kr.11,893.92 | 
| 25.000 | kr.0.49396 | kr.12,349.00 | 
| Unit Price without VAT: | kr.2.50000 | 
|---|---|
| Unit Price with VAT: | kr.3.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark