47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK476M016A9GAA

DigiKey Part Number
399-6050-2-ND - Tape & Reel (TR)
399-6050-1-ND - Cut Tape (CT)
399-6050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDK476M016A9GAA
Description
CAP ALUM 47UF 20% 16V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK476M016A9GAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
87.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.381
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.52000kr.2.52
10kr.1.53500kr.15.35
50kr.1.12620kr.56.31
100kr.0.99590kr.99.59
500kr.0.77090kr.385.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.69976kr.699.76
2.000kr.0.64062kr.1,281.24
3.000kr.0.61075kr.1,832.25
5.000kr.0.57744kr.2,887.20
7.000kr.0.54716kr.3,830.12
10.000kr.0.51491kr.5,149.10
12.000kr.0.50724kr.6,086.88
24.000kr.0.49945kr.11,986.80
25.000kr.0.49711kr.12,427.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.52000
Unit Price with VAT:kr.3.15000