
EDK337M6R3A9LAA | |
|---|---|
DigiKey Part Number | 399-EDK337M6R3A9LAATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDK337M6R3A9LAA |
Description | CAP ALUM SMD GEN PUR 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK337M6R3A9LAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 375 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.94760 | kr.18,952.00 |
| Unit Price without VAT: | kr.0.94760 |
|---|---|
| Unit Price with VAT: | kr.1.18450 |

