
EDK336M025A9GAA | |
|---|---|
DigiKey Part Number | 399-EDK336M025A9GAATR-ND - Tape & Reel (TR) 399-EDK336M025A9GAACT-ND - Cut Tape (CT) 399-EDK336M025A9GAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK336M025A9GAA |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK336M025A9GAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 81.25 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.222" (5.64mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV336M025S9GAA | KEMET | 14.885 | 399-EEV336M025S9GAACT-ND | kr.2.66000 | Upgrade |
| EEE-1EA330AP | Panasonic Industry | 2.925 | PCE4600CT-ND | kr.2.73000 | Direct |
| EEE-FK1E330AP | Panasonic Industry | 1.685 | PCE4410CT-ND | kr.3.80000 | Direct |
| EEE-FK1E330P | Panasonic Industry | 9.465 | PCE3801CT-ND | kr.3.23000 | Direct |
| EEE-FK1V330AP | Panasonic Industry | 3.237 | PCE4423CT-ND | kr.3.80000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.56600 | kr.15.66 |
| 50 | kr.1.14880 | kr.57.44 |
| 100 | kr.1.01630 | kr.101.63 |
| 500 | kr.0.78654 | kr.393.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.71401 | kr.714.01 |
| 2.000 | kr.0.65369 | kr.1,307.38 |
| 3.000 | kr.0.62320 | kr.1,869.60 |
| 5.000 | kr.0.58921 | kr.2,946.05 |
| 7.000 | kr.0.56923 | kr.3,984.61 |
| 10.000 | kr.0.54991 | kr.5,499.10 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

