
EDK227M050A9PAA | |
|---|---|
DigiKey Part Number | 399-6681-2-ND - Tape & Reel (TR) 399-6681-1-ND - Cut Tape (CT) 399-6681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK227M050A9PAA |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK227M050A9PAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 375 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK227M50G24T-F | Cornell Dubilier Knowles | 9.717 | 338-2174-1-ND | kr.14.14000 | Direct |
| AHA227M50G24T-F | Cornell Dubilier Knowles | 490 | 338-AHA227M50G24T-FCT-ND | kr.11.22000 | Direct |
| AVS227M50G24T-F | Cornell Dubilier Knowles | 1.696 | 338-3972-1-ND | kr.11.10000 | Direct |
| EEE-FK1H221GP | Panasonic Industry | 231 | PCE4324CT-ND | kr.7.42000 | Direct |
| EEE-FK1H221P | Panasonic Industry | 12.004 | PCE3812CT-ND | kr.6.34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.12100 | kr.41.21 |
| 50 | kr.3.12820 | kr.156.41 |
| 100 | kr.2.81240 | kr.281.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.26934 | kr.1,134.67 |
| 1.000 | kr.2.09810 | kr.2,098.10 |
| 1.500 | kr.2.01168 | kr.3,017.52 |
| 2.500 | kr.1.91526 | kr.4,788.15 |
| 3.500 | kr.1.85860 | kr.6,505.10 |
| 5.000 | kr.1.80387 | kr.9,019.35 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

