
EDK227M016A9HAA | |
|---|---|
DigiKey Part Number | 399-6679-2-ND - Tape & Reel (TR) 399-6679-1-ND - Cut Tape (CT) 399-6679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK227M016A9HAA |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK227M016A9HAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 162 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 202.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TKV220M6.3X8 | Rubycon | 3.671 | 1189-4097-1-ND | kr.6.02000 | Direct |
| AFK227M16X16T-F | Cornell Dubilier Knowles | 1.438 | 338-2170-1-ND | kr.9.26000 | Direct |
| EEE-1CA221XAP | Panasonic Industry | 528 | PCE4583CT-ND | kr.3.49000 | Direct |
| EEE-1CA221XP | Panasonic Industry | 16.364 | PCE3885CT-ND | kr.3.17000 | Direct |
| EEE-FK1C221XP | Panasonic Industry | 42.613 | PCE3788CT-ND | kr.4.06000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.09200 | kr.20.92 |
| 50 | kr.1.55080 | kr.77.54 |
| 100 | kr.1.37830 | kr.137.83 |
| 500 | kr.1.08034 | kr.540.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.98619 | kr.986.19 |
| 2.000 | kr.0.90789 | kr.1,815.78 |
| 3.000 | kr.0.86833 | kr.2,604.99 |
| 5.000 | kr.0.82424 | kr.4,121.20 |
| 7.000 | kr.0.79831 | kr.5,588.17 |
| 10.000 | kr.0.77326 | kr.7,732.60 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

