
EDK226M025A9GAA | |
|---|---|
DigiKey Part Number | 399-6677-2-ND - Tape & Reel (TR) 399-6677-1-ND - Cut Tape (CT) 399-6677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK226M025A9GAA |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK226M025A9GAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 68.75 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.222" (5.64mm) | |
Surface Mount Land Size | 0.260" L x 0.307" W (6.60mm x 7.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.51000 | kr.15.10 |
| 50 | kr.1.10600 | kr.55.30 |
| 100 | kr.0.97470 | kr.97.47 |
| 500 | kr.0.76492 | kr.382.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.69434 | kr.694.34 |
| 2.000 | kr.0.63565 | kr.1,271.30 |
| 3.000 | kr.0.60602 | kr.1,818.06 |
| 5.000 | kr.0.57297 | kr.2,864.85 |
| 7.000 | kr.0.54959 | kr.3,847.13 |
| 10.000 | kr.0.51757 | kr.5,175.70 |
| 12.000 | kr.0.51660 | kr.6,199.20 |
| 24.000 | kr.0.49558 | kr.11,893.92 |
| 25.000 | kr.0.49396 | kr.12,349.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

