
EDK107M050A9MAA | |
|---|---|
DigiKey Part Number | 399-6672-2-ND - Tape & Reel (TR) 399-6672-1-ND - Cut Tape (CT) 399-6672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK107M050A9MAA |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK107M050A9MAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 250 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.394" W (8.30mm x 10.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M50F24T-F | Cornell Dubilier Knowles | 5.688 | 338-2145-1-ND | kr.1.59000 | Direct |
| AHA107M50F24T-F | Cornell Dubilier Knowles | 495 | 338-AHA107M50F24T-FCT-ND | kr.1.31000 | Direct |
| AVS107M50F24T-F | Cornell Dubilier Knowles | 161 | 338-AVS107M50F24T-FCT-ND | kr.1.20000 | Direct |
| EEE-FK1H101GP | Panasonic Industry | 25.794 | PCE4323CT-ND | kr.0.88000 | Direct |
| EEE-FK1H101P | Panasonic Industry | 12.043 | PCE3809CT-ND | kr.0.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.19500 | kr.31.95 |
| 50 | kr.2.40040 | kr.120.02 |
| 100 | kr.2.14800 | kr.214.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.71420 | kr.857.10 |
| 1.000 | kr.1.57739 | kr.1,577.39 |
| 1.500 | kr.1.50829 | kr.2,262.43 |
| 2.500 | kr.1.43122 | kr.3,578.05 |
| 3.500 | kr.1.38591 | kr.4,850.68 |
| 5.000 | kr.1.34213 | kr.6,710.65 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

