100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK107M035A9HAA

DigiKey Part Number
399-6671-2-ND - Tape & Reel (TR)
399-6671-1-ND - Cut Tape (CT)
399-6671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDK107M035A9HAA
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK107M035A9HAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
175 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.307" W (6.60mm x 7.80mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35TKV100M6.3X8Rubycon1.7931189-35TKV100M6.3X8CT-NDkr.0.80000Direct
AFK107M35X16T-FCornell Dubilier Knowles5.868338-2144-1-NDkr.1.21000Direct
AVS107M35X16T-FCornell Dubilier Knowles900338-AVS107M35X16T-FCT-NDkr.0.82000Direct
EEE-1VA101XAPPanasonic Industry6.447PCE4633CT-NDkr.0.47000Direct
EEE-1VA101XPPanasonic Industry103.704PCE3951CT-NDkr.0.42000Direct
In-Stock: 15.549
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.13000kr.21.30
50kr.1.58000kr.79.00
100kr.1.40490kr.140.49
500kr.1.10176kr.550.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.00603kr.1,006.03
2.000kr.0.92647kr.1,852.94
3.000kr.0.88629kr.2,658.87
5.000kr.0.84148kr.4,207.40
7.000kr.0.81514kr.5,705.98
10.000kr.0.78969kr.7,896.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500