
EDK106M063A9GAA | |
|---|---|
DigiKey Part Number | 399-6049-2-ND - Tape & Reel (TR) 399-6049-1-ND - Cut Tape (CT) 399-6049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK106M063A9GAA |
Description | CAP ALUM 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK106M063A9GAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 20 mA @ 120 Hz | |
Ripple Current @ High Frequency | 25 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.56200 | kr.15.62 |
| 50 | kr.1.14560 | kr.57.28 |
| 100 | kr.1.01380 | kr.101.38 |
| 500 | kr.0.78554 | kr.392.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.71347 | kr.713.47 |
| 2.000 | kr.0.65347 | kr.1,306.94 |
| 3.000 | kr.0.62317 | kr.1,869.51 |
| 5.000 | kr.0.58938 | kr.2,946.90 |
| 7.000 | kr.0.56951 | kr.3,986.57 |
| 10.000 | kr.0.55030 | kr.5,503.00 |
| 12.000 | kr.0.54118 | kr.6,494.16 |
| 24.000 | kr.0.51026 | kr.12,246.24 |
| 25.000 | kr.0.50862 | kr.12,715.50 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

