
EDK106M050S9GAA | |
|---|---|
DigiKey Part Number | 399-EDK106M050S9GAATR-ND - Tape & Reel (TR) 399-EDK106M050S9GAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EDK106M050S9GAA |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK106M050S9GAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Ripple Current @ High Frequency | 43.75 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.54200 | kr.15.42 |
| 50 | kr.1.13400 | kr.56.70 |
| 100 | kr.1.00290 | kr.100.29 |
| 500 | kr.0.77708 | kr.388.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.70560 | kr.705.60 |
| 2.000 | kr.0.64615 | kr.1,292.30 |
| 3.000 | kr.0.61611 | kr.1,848.33 |
| 5.000 | kr.0.58263 | kr.2,913.15 |
| 7.000 | kr.0.56293 | kr.3,940.51 |
| 10.000 | kr.0.54390 | kr.5,439.00 |
| 12.000 | kr.0.53486 | kr.6,418.32 |
| 24.000 | kr.0.50422 | kr.12,101.28 |
| 25.000 | kr.0.50259 | kr.12,564.75 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

