
EDK106M050S9GAA | |
|---|---|
DigiKey Part Number | 399-EDK106M050S9GAATR-ND - Tape & Reel (TR) 399-EDK106M050S9GAACT-ND - Cut Tape (CT) 399-EDK106M050S9GAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK106M050S9GAA |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK106M050S9GAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 43.75 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50TZV10M6.3X6.1 | Rubycon | 7.999 | 1189-50TZV10M6.3X6.1CT-ND | kr.3.04000 | Upgrade |
| AFK106M50D16T-F | Cornell Dubilier Knowles | 1.079 | 338-2136-1-ND | kr.6.40000 | Upgrade |
| AFK106M63D16T-F | Cornell Dubilier Knowles | 2.936 | 338-2137-1-ND | kr.6.15000 | Upgrade |
| EEE-FK1H100P | Panasonic Industry | 26.262 | PCE3807CT-ND | kr.3.23000 | Upgrade |
| EEE-FK1J100P | Panasonic Industry | 4.959 | PCE3818CT-ND | kr.3.36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.59100 | kr.15.91 |
| 50 | kr.1.16660 | kr.58.33 |
| 100 | kr.1.03150 | kr.103.15 |
| 500 | kr.0.79910 | kr.399.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.72561 | kr.725.61 |
| 2.000 | kr.0.66447 | kr.1,328.94 |
| 3.000 | kr.0.63360 | kr.1,900.80 |
| 5.000 | kr.0.59916 | kr.2,995.80 |
| 7.000 | kr.0.57890 | kr.4,052.30 |
| 10.000 | kr.0.55933 | kr.5,593.30 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

