
EDK106M050A9GAA | |
|---|---|
DigiKey Part Number | 399-6667-2-ND - Tape & Reel (TR) 399-6667-1-ND - Cut Tape (CT) 399-6667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK106M050A9GAA |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK106M050A9GAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 43.75 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.222" (5.64mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50TRV10M6.3X6.1 | Rubycon | 5.730 | 1189-3566-1-ND | kr.3.93000 | Direct |
| 50TZV10M6.3X6.1 | Rubycon | 7.999 | 1189-50TZV10M6.3X6.1CT-ND | kr.3.04000 | Direct |
| AFK106M50D16T-F | Cornell Dubilier Knowles | 1.079 | 338-2136-1-ND | kr.6.40000 | Direct |
| EEE-1HA100AP | Panasonic Industry | 1.056 | PCE4607CT-ND | kr.2.73000 | Direct |
| EEE-1HA100SP | Panasonic Industry | 1.154 | PCE3914CT-ND | kr.2.47000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.60400 | kr.16.04 |
| 50 | kr.1.17800 | kr.58.90 |
| 100 | kr.1.04230 | kr.104.23 |
| 500 | kr.0.80784 | kr.403.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.73366 | kr.733.66 |
| 2.000 | kr.0.67201 | kr.1,344.02 |
| 3.000 | kr.0.64085 | kr.1,922.55 |
| 5.000 | kr.0.60609 | kr.3,030.45 |
| 7.000 | kr.0.58566 | kr.4,099.62 |
| 10.000 | kr.0.56592 | kr.5,659.20 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

