10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK106M035A9DAA

DigiKey Part Number
399-6666-2-ND - Tape & Reel (TR)
399-6666-1-ND - Cut Tape (CT)
399-6666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDK106M035A9DAA
Description
CAP ALUM 10UF 20% 35V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK106M035A9DAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
37.5 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.222" (5.64mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.256" W (5.30mm x 6.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK106M35C12T-FCornell Dubilier Knowles5.093338-2134-1-NDkr.5.26000Direct
UCL1V100MCL1GSNichicon3.925493-3948-1-NDkr.3.61000Direct
35JZV10M5X6.1Rubycon1.4491189-35JZV10M5X6.1CT-NDkr.3.74000Upgrade
35TZV10M5X6.1Rubycon3.2691189-1847-1-NDkr.2.98000Upgrade
50TZV10M5X6.1Rubycon3.3371189-1652-1-NDkr.2.85000Upgrade
In-Stock: 6.117
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.40700kr.14.07
50kr.1.02700kr.51.35
100kr.0.90730kr.90.73
500kr.0.69918kr.349.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.63337kr.633.37
2.000kr.0.57862kr.1,157.24
3.000kr.0.55099kr.1,652.97
5.000kr.0.52015kr.2,600.75
7.000kr.0.50200kr.3,514.00
10.000kr.0.48448kr.4,844.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000