
EDK106M035A9BAA | |
|---|---|
DigiKey Part Number | 399-14794-2-ND - Tape & Reel (TR) 399-14794-1-ND - Cut Tape (CT) 399-14794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK106M035A9BAA |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK106M035A9BAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 24 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 30 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FTH100UAR | Panasonic Industry | 31.046 | PCE5020CT-ND | kr.3.46000 | Upgrade |
| CV2-1V100MD55-R | Cal-Chip Electronics, Inc. | 2.000 | 4713-CV2-1V100MD55-RCT-ND | kr.2.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.99400 | kr.9.94 |
| 50 | kr.0.71800 | kr.35.90 |
| 100 | kr.0.63070 | kr.63.07 |
| 500 | kr.0.47922 | kr.239.61 |
| 1.000 | kr.0.43120 | kr.431.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.39127 | kr.782.54 |
| 4.000 | kr.0.35798 | kr.1,431.92 |
| 6.000 | kr.0.34118 | kr.2,047.08 |
| 10.000 | kr.0.32244 | kr.3,224.40 |
| 14.000 | kr.0.31142 | kr.4,359.88 |
| 20.000 | kr.0.30077 | kr.6,015.40 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |


