
EDH476M050S9HAA | |
|---|---|
DigiKey Part Number | 399-EDH476M050S9HAATR-ND - Tape & Reel (TR) 399-EDH476M050S9HAACT-ND - Cut Tape (CT) 399-EDH476M050S9HAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH476M050S9HAA |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH476M050S9HAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 137.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M50X16T-F | Cornell Dubilier Knowles | 2.249 | 338-2202-1-ND | kr.6.97000 | Upgrade |
| 50TZV47M6.3X8 | Rubycon | 1 | 1189-1657-1-ND | kr.3.55000 | Parametric Equivalent |
| EEE-FK1H470XL | Panasonic Industry | 1.267 | 10-EEE-FK1H470XLCT-ND | kr.4.63000 | Parametric Equivalent |
| EEE-FN1H470XL | Panasonic Industry | 2.446 | 10-EEE-FN1H470XLCT-ND | kr.4.44000 | Parametric Equivalent |
| EEE-FN1H470XP | Panasonic Industry | 1.470 | 10-EEE-FN1H470XPCT-ND | kr.4.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.95900 | kr.19.59 |
| 50 | kr.1.44800 | kr.72.40 |
| 100 | kr.1.28580 | kr.128.58 |
| 500 | kr.1.00502 | kr.502.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.91626 | kr.916.26 |
| 2.000 | kr.0.84243 | kr.1,684.86 |
| 3.000 | kr.0.80514 | kr.2,415.42 |
| 5.000 | kr.0.76358 | kr.3,817.90 |
| 7.000 | kr.0.73914 | kr.5,173.98 |
| 10.000 | kr.0.71552 | kr.7,155.20 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

