
EDH336M100A9PAA | |
|---|---|
DigiKey Part Number | 399-EDH336M100A9PAATR-ND - Tape & Reel (TR) 399-EDH336M100A9PAACT-ND - Cut Tape (CT) 399-EDH336M100A9PAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH336M100A9PAA |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH336M100A9PAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 187.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.17000 | kr.7.17 |
| 10 | kr.4.58900 | kr.45.89 |
| 50 | kr.3.49700 | kr.174.85 |
| 100 | kr.3.15200 | kr.315.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.55808 | kr.1,279.04 |
| 1.000 | kr.2.37088 | kr.2,370.88 |
| 1.500 | kr.2.27639 | kr.3,414.59 |
| 2.500 | kr.2.17101 | kr.5,427.52 |
| 3.500 | kr.2.10909 | kr.7,381.82 |
| 5.000 | kr.2.04927 | kr.10,246.35 |
| 6.000 | kr.2.02082 | kr.12,124.92 |
| 12.000 | kr.1.92454 | kr.23,094.48 |
| 12.500 | kr.1.91942 | kr.23,992.75 |
| Unit Price without VAT: | kr.7.17000 |
|---|---|
| Unit Price with VAT: | kr.8.96250 |

