
EDH226M050S9GAA | |
|---|---|
DigiKey Part Number | 399-EDH226M050S9GAATR-ND - Tape & Reel (TR) 399-EDH226M050S9GAACT-ND - Cut Tape (CT) 399-EDH226M050S9GAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH226M050S9GAA |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH226M050S9GAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 42 mA @ 120 Hz | |
Ripple Current @ High Frequency | 52.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.59400 | kr.15.94 |
| 50 | kr.1.17120 | kr.58.56 |
| 100 | kr.1.03620 | kr.103.62 |
| 500 | kr.0.80372 | kr.401.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.73024 | kr.730.24 |
| 2.000 | kr.0.66912 | kr.1,338.24 |
| 3.000 | kr.0.63825 | kr.1,914.75 |
| 5.000 | kr.0.60381 | kr.3,019.05 |
| 7.000 | kr.0.58356 | kr.4,084.92 |
| 10.000 | kr.0.56400 | kr.5,640.00 |
| 12.000 | kr.0.55469 | kr.6,656.28 |
| 24.000 | kr.0.52320 | kr.12,556.80 |
| 25.000 | kr.0.52152 | kr.13,038.00 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

