EDH108M025S9RAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 140
Unit Price: kr.12.93000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 5
Unit Price: kr.21.18000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 400
Unit Price: kr.28.34000
Datasheet
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH108M025S9RAA

DigiKey Part Number
EDH108M025S9RAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDH108M025S9RAA
Description
CAP ALUM 1000UF 20% 25V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH108M025S9RAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
637.5 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
0.551" (14.00mm)
Tolerance
±20%
Surface Mount Land Size
0.504" L x 0.504" W (12.80mm x 12.80mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25TLV1000M12.5X13.5Rubycon1401189-2098-1-NDkr.12.93000Upgrade
AFK108M25H32T-FCornell Dubilier Knowles5338-2149-1-NDkr.21.18000Upgrade
AFK108M25H32VT-FCornell Dubilier Knowles400338-AFK108M25H32VT-FCT-NDkr.28.34000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.43666kr.16,309.98
Unit Price without VAT:kr.5.43666
Unit Price with VAT:kr.6.79583