
EDH107M025A9HAA | |
|---|---|
DigiKey Part Number | 399-14792-2-ND - Tape & Reel (TR) 399-14792-1-ND - Cut Tape (CT) 399-14792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH107M025A9HAA |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH107M025A9HAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 125 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.90000 | kr.2.90 |
| 10 | kr.1.80000 | kr.18.00 |
| 50 | kr.1.32740 | kr.66.37 |
| 100 | kr.1.17710 | kr.117.71 |
| 500 | kr.0.91732 | kr.458.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.83528 | kr.835.28 |
| 2.000 | kr.0.76700 | kr.1,534.00 |
| 3.000 | kr.0.73255 | kr.2,197.65 |
| 5.000 | kr.0.69411 | kr.3,470.55 |
| 7.000 | kr.0.67151 | kr.4,700.57 |
| 10.000 | kr.0.64967 | kr.6,496.70 |
| 12.000 | kr.0.63929 | kr.7,671.48 |
| 24.000 | kr.0.62627 | kr.15,030.48 |
| 25.000 | kr.0.60226 | kr.15,056.50 |
| Unit Price without VAT: | kr.2.90000 |
|---|---|
| Unit Price with VAT: | kr.3.62500 |


