
EDH106M050A9GAA | |
|---|---|
DigiKey Part Number | 399-EDH106M050A9GAATR-ND - Tape & Reel (TR) 399-EDH106M050A9GAACT-ND - Cut Tape (CT) 399-EDH106M050A9GAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH106M050A9GAA |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH106M050A9GAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 50 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXV106M050A9GAA | KEMET | 6.397 | 399-18153-1-ND | kr.3.55000 | Parametric Equivalent |
| 50SJV10M6.3X6.1 | Rubycon | 7 | 1189-2474-1-ND | kr.4.12000 | Upgrade |
| 50SLV10M6.3X6.1 | Rubycon | 1.689 | 1189-2478-1-ND | kr.4.12000 | Upgrade |
| 50TRV10M6.3X6.1 | Rubycon | 5.730 | 1189-3566-1-ND | kr.3.93000 | Upgrade |
| 50TZV10M6.3X6.1 | Rubycon | 7.999 | 1189-50TZV10M6.3X6.1CT-ND | kr.3.04000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.36900 | kr.13.69 |
| 50 | kr.0.99920 | kr.49.96 |
| 100 | kr.0.88130 | kr.88.13 |
| 500 | kr.0.67864 | kr.339.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.61441 | kr.614.41 |
| 2.000 | kr.0.56103 | kr.1,122.06 |
| 3.000 | kr.0.53406 | kr.1,602.18 |
| 5.000 | kr.0.50398 | kr.2,519.90 |
| 7.000 | kr.0.48629 | kr.3,404.03 |
| 10.000 | kr.0.46919 | kr.4,691.90 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

