
EDH106M050A9DAA | |
|---|---|
DigiKey Part Number | 399-EDH106M050A9DAATR-ND - Tape & Reel (TR) 399-EDH106M050A9DAACT-ND - Cut Tape (CT) 399-EDH106M050A9DAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH106M050A9DAA |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH106M050A9DAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 43.75 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50TZV10M5X6.1 | Rubycon | 3.337 | 1189-1652-1-ND | kr.2.85000 | Upgrade |
| AFK106M50C12T-F | Cornell Dubilier Knowles | 12.172 | 338-2135-1-ND | kr.6.34000 | Upgrade |
| EEE-FK1H100UR | Panasonic Industry | 40.502 | PCE3808CT-ND | kr.2.85000 | Upgrade |
| UCD1H100MCL6GS | Nichicon | 423 | 493-6179-1-ND | kr.2.73000 | Upgrade |
| UCM1H100MCL1GS | Nichicon | 7.559 | 493-17475-1-ND | kr.3.55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.33800 | kr.13.38 |
| 50 | kr.0.97500 | kr.48.75 |
| 100 | kr.0.86030 | kr.86.03 |
| 500 | kr.0.66176 | kr.330.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.59900 | kr.599.00 |
| 2.000 | kr.0.54667 | kr.1,093.34 |
| 3.000 | kr.0.52026 | kr.1,560.78 |
| 5.000 | kr.0.49079 | kr.2,453.95 |
| 7.000 | kr.0.47347 | kr.3,314.29 |
| 10.000 | kr.0.45672 | kr.4,567.20 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

