



EB2-12TNU-L | |
|---|---|
DigiKey Part Number  | 399-EB2-12TNU-LTR-ND - Tape & Reel (TR) 399-EB2-12TNU-LCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | EB2-12TNU-L  | 
Description  | RELAY GEN PURPOSE DPDT 1A 12V  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | General Purpose Relay DPDT (2 Form C) Surface Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | EB2-12TNU-L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KEMET  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Mounting Type  | Surface Mount  | |
Coil Voltage  | 12VDC  | |
Contact Form  | DPDT (2 Form C)  | |
Contact Rating (Current)  | 1 A  | |
Switching Voltage  | 250VAC, 220VDC - Max  | |
Load - Max Switching  | 250VA, 220W  | |
Coil Current  | 11.7 mA  | |
Coil Type  | Latching, Dual Coil  | |
Features  | -  | |
Termination Style  | Gull Wing  | |
Seal Rating  | -  | |
Coil Insulation  | -  | |
Must Operate Voltage  | 9 VDC  | |
Must Release Voltage  | -  | |
Operate Time  | 2 ms  | |
Release Time  | 1 ms  | |
Operating Temperature  | -40°C ~ 85°C  | |
Contact Material  | Silver Alloy, Gold Alloy  | |
Approval Agency  | CSA, UR  | |
Relay Type  | General Purpose  | |
Grade  | -  | |
Qualification  | -  | |
Coil Resistance  | 1.03 kOhms  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.20.80000 | kr.20.80 | 
| 10 | kr.18.56000 | kr.185.60 | 
| 25 | kr.17.72560 | kr.443.14 | 
| 50 | kr.17.11740 | kr.855.87 | 
| 100 | kr.16.53120 | kr.1,653.12 | 
| 250 | kr.15.78572 | kr.3,946.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | kr.11.94829 | kr.8,961.22 | 
| 1.500 | kr.11.53775 | kr.17,306.62 | 
| 2.250 | kr.11.30405 | kr.25,434.11 | 
| 3.750 | kr.11.02479 | kr.41,342.96 | 
| Unit Price without VAT: | kr.20.80000 | 
|---|---|
| Unit Price with VAT: | kr.26.00000 | 

