10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR11KC106KCB

DigiKey Part Number
1001-2254-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CWR11KC106KCB
Description
CAP TANT 10UF 10% 25V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
CWR11KC106KCB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
2917 (7343 Metric)
Series
Size / Dimension
0.287" Dia x 0.169" L (7.30mm x 4.30mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.122" (3.10mm)
Part Status
Active
Manufacturer Size Code
D
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
C (0.01%)
Voltage - Rated
Grade
Military
Type
Molded
Qualification
MIL-PRF-55365/8
ESR (Equivalent Series Resistance)
1.2Ohm
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.58.80970kr.29,404.85
Manufacturers Standard Package
Unit Price without VAT:kr.58.80970
Unit Price with VAT:kr.73.51213