1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR11JH105KB

DigiKey Part Number
1001-2229-2-ND - Tape & Reel (TR)
1001-2229-1-ND - Cut Tape (CT)
1001-2229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWR11JH105KB
Description
CAP TANT 1UF 10% 20V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
CWR11JH105KB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.153
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.46000kr.16.46
10kr.11.30400kr.113.04
50kr.9.24760kr.462.38
100kr.8.61170kr.861.17
500kr.7.53738kr.3,768.69
1.000kr.7.20475kr.7,204.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.93087kr.13,861.74
4.000kr.6.70529kr.26,821.16
6.000kr.6.59225kr.39,553.50
Manufacturers Standard Package
Unit Price without VAT:kr.16.46000
Unit Price with VAT:kr.20.57500