
CWR11HH226KC | |
|---|---|
DigiKey Part Number | 1001-2246-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR11HH226KC |
Description | CAP TANT 22UF 10% 15V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 15 V 2917 (7343 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR11HH226KC Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2917 (7343 Metric) |
Series | Size / Dimension 0.287" Dia x 0.169" L (7.30mm x 4.30mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.122" (3.10mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate C (0.01%) |
Voltage - Rated 15 V | Grade Military |
Type Molded | Qualification MIL-PRF-55365/8 |
ESR (Equivalent Series Resistance) 1.1Ohm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.88066 | kr.10,440.33 |
| Unit Price without VAT: | kr.20.88066 |
|---|---|
| Unit Price with VAT: | kr.26.10083 |

