
CWR11HH226KB | |
|---|---|
DigiKey Part Number | 1001-2245-2-ND - Tape & Reel (TR) 1001-2245-1-ND - Cut Tape (CT) 1001-2245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR11HH226KB |
Description | CAP TANT 22UF 10% 15V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 15 V 2917 (7343 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR11HH226KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" Dia x 0.169" L (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.12000 | kr.31.12 |
| 10 | kr.22.39600 | kr.223.96 |
| 50 | kr.18.91440 | kr.945.72 |
| 100 | kr.17.83750 | kr.1,783.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.01558 | kr.8,007.79 |
| 1.000 | kr.15.45135 | kr.15,451.35 |
| 1.500 | kr.15.16859 | kr.22,752.88 |
| 2.500 | kr.14.85513 | kr.37,137.83 |
| 3.500 | kr.14.67190 | kr.51,351.65 |
| Unit Price without VAT: | kr.31.12000 |
|---|---|
| Unit Price with VAT: | kr.38.90000 |

