
CWR11HH106KD | |
|---|---|
DigiKey Part Number | 1001-2320-2-ND - Tape & Reel (TR) 1001-2320-1-ND - Cut Tape (CT) 1001-2320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR11HH106KD |
Description | CAP TANT 10UF 10% 15V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 15 V 2312 (6032 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR11HH106KD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate D (0.001%) |
Voltage - Rated | Grade Military |
Type Molded | Qualification MIL-PRF-55365/8 |
ESR (Equivalent Series Resistance) 2.5Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.56000 | kr.47.56 |
| 10 | kr.35.30600 | kr.353.06 |
| 50 | kr.30.41160 | kr.1,520.58 |
| 100 | kr.28.89560 | kr.2,889.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.26.33022 | kr.13,165.11 |
| 1.000 | kr.25.53520 | kr.25,535.20 |
| 1.500 | kr.25.13681 | kr.37,705.22 |
| 2.500 | kr.24.69524 | kr.61,738.10 |
| Unit Price without VAT: | kr.47.56000 |
|---|---|
| Unit Price with VAT: | kr.59.45000 |

