
CWR11HH105KB | |
|---|---|
DigiKey Part Number | 1001-2228-2-ND - Tape & Reel (TR) 1001-2228-1-ND - Cut Tape (CT) 1001-2228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR11HH105KB |
Description | CAP TANT 1UF 10% 15V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 15 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR11HH105KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.82000 | kr.15.82 |
| 10 | kr.10.86700 | kr.108.67 |
| 50 | kr.8.89140 | kr.444.57 |
| 100 | kr.8.28060 | kr.828.06 |
| 500 | kr.7.24752 | kr.3,623.76 |
| 1.000 | kr.6.98491 | kr.6,984.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.93087 | kr.13,861.74 |
| 4.000 | kr.6.70529 | kr.26,821.16 |
| 6.000 | kr.6.59225 | kr.39,553.50 |
| Unit Price without VAT: | kr.15.82000 |
|---|---|
| Unit Price with VAT: | kr.19.77500 |

