
CWR11FH336KC | |
|---|---|
DigiKey Part Number | 1001-2249-2-ND - Tape & Reel (TR) 1001-2249-1-ND - Cut Tape (CT) 1001-2249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR11FH336KC |
Description | CAP TANT 33UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR11FH336KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" Dia x 0.169" L (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | High Reliability | |
Failure Rate | C (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.21000 | kr.41.21 |
| 10 | kr.30.27400 | kr.302.74 |
| 50 | kr.25.92040 | kr.1,296.02 |
| 100 | kr.24.57380 | kr.2,457.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.22.29346 | kr.11,146.73 |
| 1.000 | kr.21.58707 | kr.21,587.07 |
| 1.500 | kr.21.23313 | kr.31,849.69 |
| 2.500 | kr.20.84062 | kr.52,101.55 |
| Unit Price without VAT: | kr.41.21000 |
|---|---|
| Unit Price with VAT: | kr.51.51250 |

