4.7 µF Molded Tantalum Capacitors 50 V 2915 (7338 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR09NC475KB

DigiKey Part Number
1001-2224-2-ND - Tape & Reel (TR)
1001-2224-1-ND - Cut Tape (CT)
1001-2224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWR09NC475KB
Description
CAP TANT 4.7UF 10% 50V 2915
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2915 (7338 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
CWR09NC475KB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2915 (7338 Metric)
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
H
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.114.52000kr.114.52
10kr.90.35400kr.903.54
50kr.81.94900kr.4,097.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.75.55984kr.37,779.92
Manufacturers Standard Package
Unit Price without VAT:kr.114.52000
Unit Price with VAT:kr.143.15000