
CWR09MC335KB | |
|---|---|
DigiKey Part Number | 1001-2220-2-ND - Tape & Reel (TR) 1001-2220-1-ND - Cut Tape (CT) 1001-2220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR09MC335KB |
Description | CAP TANT 3.3UF 10% 35V 2214 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 2214 (5634 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CWR09MC335KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2214 (5634 Metric) | |
Size / Dimension | 0.220" L x 0.135" W (5.59mm x 3.43mm) | |
Height - Seated (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.81000 | kr.104.81 |
| 10 | kr.82.24600 | kr.822.46 |
| 50 | kr.73.76880 | kr.3,688.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.65.63436 | kr.32,817.18 |
| 1.000 | kr.64.16934 | kr.64,169.34 |
| Unit Price without VAT: | kr.104.81000 |
|---|---|
| Unit Price with VAT: | kr.131.01250 |

