22 µF Molded Tantalum Capacitors 20 V 2915 (7338 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR09JC226KB

DigiKey Part Number
1001-2350-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CWR09JC226KB
Description
CAP TANT 22UF 10% 20V 2915
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2915 (7338 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
CWR09JC226KB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2915 (7338 Metric)
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
H
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.53.09380kr.26,546.90
Manufacturers Standard Package
Unit Price without VAT:kr.53.09380
Unit Price with VAT:kr.66.36725