
CWR09JC226KB | |
|---|---|
DigiKey Part Number | 1001-2350-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR09JC226KB |
Description | CAP TANT 22UF 10% 20V 2915 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2915 (7338 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CWR09JC226KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2915 (7338 Metric) | |
Size / Dimension | 0.285" L x 0.150" W (7.24mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-55365/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.53.09380 | kr.26,546.90 |
| Unit Price without VAT: | kr.53.09380 |
|---|---|
| Unit Price with VAT: | kr.66.36725 |

