47 µF Molded Tantalum Capacitors 10 V 2915 (7338 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR09FC476KB

DigiKey Part Number
1001-2225-2-ND - Tape & Reel (TR)
1001-2225-1-ND - Cut Tape (CT)
1001-2225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWR09FC476KB
Description
CAP TANT 47UF 10% 10V 2915
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2915 (7338 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
CWR09FC476KB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2915 (7338 Metric)
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
H
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 919
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1kr.84.68000kr.84.68
10kr.65.54700kr.655.47
50kr.57.89820kr.2,894.91
100kr.57.15820kr.5,715.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
500kr.53.57926kr.26,789.63
1.000kr.52.28670kr.52,286.70
Manufacturers Standard Package
Unit Price without VAT:kr.84.68000
Unit Price with VAT:kr.105.85000