
CKR15BR684KM | |
|---|---|
DigiKey Part Number | CKR15BR684KM-ND |
Manufacturer | |
Manufacturer Product Number | CKR15BR684KM |
Description | CAP CER 0.68UF 50V 10% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | CKR15BR684KM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate M (1%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.250" Dia x 0.500" L (6.35mm x 12.70mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.72.75520 | kr.1,818.88 |
| Unit Price without VAT: | kr.72.75520 |
|---|---|
| Unit Price with VAT: | kr.90.94400 |

