CKC33C912FWGACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.63.13212
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.68.16844
Datasheet
9100 pF ±1% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C912FWGACTU

DigiKey Part Number
399-CKC33C912FWGACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKC33C912FWGACTU
Description
KC-LINK 3640 9.1NF 650VDC C0G
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
9100 pF ±1% 650V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C912FWGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Voltage, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
3640 (9110 Metric)
Capacitance
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Tolerance
±1%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKC33C912FWGAC7210KEMET0399-CKC33C912FWGAC7210TR-NDkr.63.13212Parametric Equivalent
CKC33C912FWGACAUTOKEMET0399-CKC33C912FWGACAUTOTR-NDkr.68.16844Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.68.12864kr.17,032.16
Manufacturers Standard Package
Unit Price without VAT:kr.68.12864
Unit Price with VAT:kr.85.16080