0.056 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C563JDGACAUTO

DigiKey Part Number
399-CKC33C563JDGACAUTOTR-ND - Tape & Reel (TR)
399-CKC33C563JDGACAUTOCT-ND - Cut Tape (CT)
399-CKC33C563JDGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC33C563JDGACAUTO
Description
CAP CER 0.056UF 1KV C0G/NP0 3640
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.056 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C563JDGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Voltage, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
3640 (9110 Metric)
Tolerance
±5%
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 265
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.65.94000kr.65.94
10kr.50.04800kr.500.48
50kr.43.71180kr.2,185.59
100kr.41.74950kr.4,174.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.39.67700kr.9,919.25
500kr.38.42686kr.19,213.43
750kr.37.80060kr.28,350.45
1.250kr.37.10625kr.46,382.81
Manufacturers Standard Package
Unit Price without VAT:kr.65.94000
Unit Price with VAT:kr.82.42500