Parametric Equivalent
Parametric Equivalent

CKC33C563FCGACTU | |
|---|---|
DigiKey Part Number | 399-CKC33C563FCGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC33C563FCGACTU |
Description | KC-LINK 3640 56NF 500VDC C0G |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±1% 500V Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C563FCGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 3640 (9110 Metric) |
Capacitance | Size / Dimension 0.366" L x 0.402" W (9.30mm x 10.20mm) |
Tolerance ±1% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC33C563FCGAC7210 | KEMET | 0 | 399-CKC33C563FCGAC7210TR-ND | kr.62.00520 | Parametric Equivalent |
| CKC33C563FCGACAUTO | KEMET | 0 | 399-CKC33C563FCGACAUTOTR-ND | kr.67.04628 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.67.00668 | kr.16,751.67 |
| Unit Price without VAT: | kr.67.00668 |
|---|---|
| Unit Price with VAT: | kr.83.75835 |



