0.047 µF ±10% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Introducing Our KC-LINK Surface Mount Capacitor!

CKC33C473KEGACAUTO

DigiKey Part Number
399-CKC33C473KEGACAUTOTR-ND - Tape & Reel (TR)
399-CKC33C473KEGACAUTOCT-ND - Cut Tape (CT)
399-CKC33C473KEGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC33C473KEGACAUTO
Description
KC-LINK 3640 47NF 1200VDC C0G
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C473KEGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Voltage, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
3640 (9110 Metric)
Tolerance
±10%
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.689
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.65.30000kr.65.30
10kr.49.54100kr.495.41
50kr.43.25020kr.2,162.51
100kr.41.30320kr.4,130.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.39.24664kr.9,811.66
500kr.38.00614kr.19,003.07
750kr.37.38453kr.28,038.40
1.250kr.36.69536kr.45,869.20
Manufacturers Standard Package
Unit Price without VAT:kr.65.30000
Unit Price with VAT:kr.81.62500