
CKC33C473JEGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC33C473JEGACAUTOTR-ND - Tape & Reel (TR) 399-CKC33C473JEGACAUTOCT-ND - Cut Tape (CT) 399-CKC33C473JEGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C473JEGACAUTO |
Description | CAP CER 0.047UF 1.2KV C0G 3640 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C473JEGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 3640 (9110 Metric) |
Tolerance ±5% | Size / Dimension 0.366" L x 0.402" W (9.30mm x 10.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.60000 | kr.68.60 |
| 10 | kr.52.23500 | kr.522.35 |
| 50 | kr.45.69500 | kr.2,284.75 |
| 100 | kr.43.66990 | kr.4,366.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.41.53132 | kr.10,382.83 |
| 500 | kr.40.24124 | kr.20,120.62 |
| 750 | kr.39.59491 | kr.29,696.18 |
| 1.250 | kr.38.87846 | kr.48,598.07 |
| Unit Price without VAT: | kr.68.60000 |
|---|---|
| Unit Price with VAT: | kr.85.75000 |

