
CKC18C223JWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC18C223JWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC18C223JWGACAUTOCT-ND - Cut Tape (CT) 399-CKC18C223JWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC18C223JWGACAUTO |
Description | CAP CER 22NF 650V C0G 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 650V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC18C223JWGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.061" (1.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.72000 | kr.19.72 |
| 10 | kr.13.73200 | kr.137.32 |
| 50 | kr.11.34220 | kr.567.11 |
| 100 | kr.10.60300 | kr.1,060.30 |
| 500 | kr.9.35378 | kr.4,676.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.96692 | kr.8,966.92 |
| 2.000 | kr.8.64830 | kr.17,296.60 |
| 3.000 | kr.8.48869 | kr.25,466.07 |
| 5.000 | kr.8.31173 | kr.41,558.65 |
| 7.000 | kr.8.20820 | kr.57,457.40 |
| Unit Price without VAT: | kr.19.72000 |
|---|---|
| Unit Price with VAT: | kr.24.65000 |

